Cornell Dubilier CD10FD151JO3F

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00015uF, Through Hole Mount
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10FD151JO3F.

Master Electronics

Datasheet13 pages3 years ago
Datasheet13 pages7 years ago

New Yorker Electronics

Sager Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-7.28%

CAD Models

Download Cornell Dubilier CD10FD151JO3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.75
$ 2.77
$ 2.77
Stock
14,356
5,240
5,240
Authorized Distributors
6
6
6
Capacitance
150 pF
150 pF
150 pF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
9.0932 mm
9.0932 mm
9.0932 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCD15FD151JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00015uF, Through Hole Mount
Cornell DubilierCD15FD151JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00015uF, Through Hole Mount
Cornell DubilierCD15FD161JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00016uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD10FD151JO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00015uF, Through Hole Mount
Capacitor;Mica;Cap 150pF;Tol 5%;Radial DIPped;Vol-Rtg 500VDC;LS 3.6 mm | Cornell-Dubilier CD10FD151JO3F
Cap Mica 150pF 500V 5% (9.7 X 5.3 X 9.1mm) Radial 3.6mm 125C T/R
SILVER MICA CAPACITOR 150PF, 500V, 5%, RADIAL; Capacitance: 150pF; Voltage Rating: 500V; Capacitance Tolerance: ± 5%; Product Range: Type CD10 Series; Capacitor Terminals: Radial Leaded; Lead Spacing: 3.6mm 81K0481
Silver Mica Capacitor 150Pf, 500V, 5%, Radial; Capacidad:150Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:3.6Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD10FD151JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor