Cornell Dubilier CDV30FF512FO3F

Mica Capacitor, Mica, 1000V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0051uF, Through Hole Mount
$ 30.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV30FF512FO3F.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages5 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-94.44%

Alternate Parts

Price @ 1000
$ 30.59
$ 28.207
Stock
83
1
Authorized Distributors
6
4
Capacitance
5.1 nF
5.1 nF
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
1 kV
1 kV
Tolerance
-
-
Temperature Coefficient
-
-
Military Standard
-
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Cornell Dubilier CDV30FF512FO3F provided by its distributors.

Mica Capacitor, Mica, 1000V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0051uF, Through Hole Mount
Cap Mica 0.0051uF 1000V 1%( 20.1 X 8.4 X 22.4mm) Radial 11.1mm 125C T/R
CDV Series 1000 v 5100 pf LS=11mm 20.3x22.6x8.6mm Dipped Radial Mica Film
MICA | Cornell-Dubilier CDV30FF512FO3F
Mica Capacitors 5100pF 1kV 1% tol
Mica Capacitors, Standard Dipped

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor