Cornell Dubilier CDV30FF512FO3

Mica Capacitor, Mica, 1000V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0051uF, Through Hole Mount
$ 28.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV30FF512FO3.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages5 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 28.207
$ 30.59
Stock
1
83
Authorized Distributors
4
6
Capacitance
5.1 nF
5.1 nF
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
1 kV
1 kV
Tolerance
-
-
Temperature Coefficient
-
-
Military Standard
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Cornell Dubilier CDV30FF512FO3 provided by its distributors.

Mica Capacitor, Mica, 1000V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0051uF, Through Hole Mount
Cap Mica 0.0051uF 1000V % (1(20.1 X 8.4 X 22.4mm) Radial 11.1mm 125C T/R
MICA | Cornell-Dubilier CDV30FF512FO3
Mica Capacitors 5100pF 1kV 1% tol
Mica Capacitors, Standard Dipped
Radial CDV30 1kV 5100pF ±1% 0/+70ppm/Cel ppm/C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor