Cornell Dubilier CDV19FF272JO3

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0027uF, Through Hole Mount
$ 4.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV19FF272JO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-37.55%

Alternate Parts

Price @ 1000
$ 4.48
$ 15.08
Stock
4,678
2,462
Authorized Distributors
6
6
Capacitance
2.7 nF
2.7 nF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
-
Temperature Coefficient
70 ppm/°C
-
Military Standard
Not
-
Height - Seated (Max)
14.5034 mm
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD19FD272JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0027uF, Through Hole Mount
Cornell DubilierCD19FD272JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0027uF, Through Hole Mount
Cornell DubilierCD19FD272GO3
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0027uF, Through Hole Mount, 6827

Descriptions

Descriptions of Cornell Dubilier CDV19FF272JO3 provided by its distributors.

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0027uF, Through Hole Mount
Cap Mica 0.0027uF 1000V 5%( 17.8 X 8.6 X 14.5mm) Radial 8.7mm 125C T/R
Mica Capacitors MICA 2700pF 1000V J | Cornell-Dubilier CDV19FF272JO3
Mica Radial Lead Capacitors MICA 2700pF 1000V J
Mica Capacitors, Standard Dipped
Radial CDV19 1kV 2700pF ±5% 70ppm/C
2.7nF ¡À5% 1KV 17.8mm*8.6mm*14.5mm
MICA CAP, 2700PF, 1KVDC, RADIAL; Capacitance:2700pF; Voltage(DC):1kV; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Lead Spacing:8.7mm; Capacitor Case / Package:-; Product Length:17.8mm; Product Width:8.6mm RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor