Cornell Dubilier CD19FD272JO3F

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0027uF, Through Hole Mount
$ 5.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD272JO3F.

Master Electronics

Datasheet13 pages3 years ago
Datasheet13 pages6 years ago

Sager Electronics

New Yorker Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-24.75%

Alternate Parts

Price @ 1000
$ 5.447
$ 4.862
$ 4.862
Stock
7,366
5,083
5,083
Authorized Distributors
6
6
6
Capacitance
2.7 nF
2.7 nF
2.7 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
13.6906 mm
13.6906 mm
13.6906 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCDV19FF272JO3
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0027uF, Through Hole Mount
Cornell DubilierCD19FD252JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0025uF, Through Hole Mount
Cornell DubilierCD19FD252JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0025uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FD272JO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0027uF, Through Hole Mount
Cap Mica 0.0027uF 500V 5% (17.3 X 6.9 X 13.7mm) Radial 8.7mm 125C T/R
MICA CAPACITOR, STANDARD DIPPED, 2700PF, 5%, RADIAL LEADED
CD19 Series 500 V 2700 pF ±5 % Tolerance LS=5.7 mm Radial Dipped Mica Capacitor
SILVER MICA CAPACITOR 2700PF, 500V, 5%,; SILVER MICA CAPACITOR 2700PF, 500V, 5%, RADIAL; Capacitance: 2700pF; Voltage(DC): 500V; Capacitance Tolerance: ± 5%; Capacitor Terminals: PC Pin; Lead Spacing: 9mm; Capacitor Case / Pa
Silver Mica Capacitor 2700Pf, 500V, 5%, Radial; Capacidad:2700Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:9Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD19FD272JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD19FD272JO3-F