Cornell Dubilier CDV16FF121JO3

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00012uF, Through Hole Mount, 4315
$ 1.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV16FF121JO3.

IHS

Datasheet4 pages4 years ago

Newark

New Yorker Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-14.29%

CAD Models

Download Cornell Dubilier CDV16FF121JO3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.147
$ 1.14
Stock
3,001
4,245
Authorized Distributors
4
6
Capacitance
120 pF
120 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Temperature Coefficient
70 ppm/°C
-
Military Standard
-
-
Height - Seated (Max)
11.7094 mm
11.7094 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2001-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15FD121JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00012uF, Through Hole Mount
Cornell DubilierCD10FD121JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00012uF, Through Hole Mount
Cornell DubilierCD15FD121JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00012uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CDV16FF121JO3 provided by its distributors.

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00012uF, Through Hole Mount, 4315
Mica HV Snubber Capacitors MICA 120PF 1KV
Snubber and RF Application, Mica Capacitors, Higher dV/dt Capability and Flatter Insertion Loss 1000V
MICA1000V | Cornell-Dubilier CDV16FF121JO3
Silver Mica Capacitor 120Pf, 1Kv, 5%, Radial; Capacitance:120Pf; Voltage(Dc):1Kv; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:5.94Mm; Capacitor Case/Package:Radial Leaded; Product Length:10.9Mm Rohs Compliant: No |Cornell Dubilier CDV16FF121JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor