Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD10FD121JO3F

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00012uF, Through Hole Mount
$ 2.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10FD121JO3F.

Master Electronics

Datasheet13 pages3 years ago
Datasheet13 pages6 years ago

Sager Electronics

New Yorker Electronics

Newark

Mouser

Inventory History

3 month trend:
-27.55%

Alternate Parts

Price @ 1000
$ 2.287
$ 2.163
$ 2.163
Stock
54
4,298
4,298
Authorized Distributors
6
6
6
Capacitance
120 pF
120 pF
120 pF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
8.89 mm
8.89 mm
8.89 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierCD15FD121JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00012uF, Through Hole Mount
Cornell DubilierCD15FD121JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00012uF, Through Hole Mount
Cornell DubilierCD10FD111JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00011uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD10FD121JO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00012uF, Through Hole Mount
Cap Mica 120pF 500V 5% (9.7 X 5.1 X 8.9mm) Radial 3.6mm 125C
Capacitor;Mica;Cap 120pF;Tol 5%;Radial DIPped;Vol-Rtg 500VDC;LS 3.6 mm | Cornell-Dubilier CD10FD121JO3F
Silver Mica Capacitor 120Pf, 500V, 5%, Radial; Capacitance:120Pf; Voltage(Dc):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:3.6Mm; Capacitor Case/Package:Radial Leaded; Product Length:9.7Mm Rohs Compliant: Yes |Cornell Dubilier CD10FD121JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD10FD121JO3-F