Cornell Dubilier CD7FA331JO3

Cap Mica 330pF 100V 5% (7 X 3.2 X 6.6mm) Radial 4.4mm 125C
$ 10.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD7FA331JO3.

New Yorker Electronics

Datasheet4 pages6 years ago

Sager Electronics

Master Electronics

Electro Sonic

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD10FA331JO3
Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00033uF, Through Hole Mount
Cornell DubilierCD5FY331JO3F
Cap Mica 330pF 50V 5% (6.9 X 4.6 X 6.1mm) Radial 3mm 125C | Cornell-Dubilier CD5FY331JO3F
Cornell DubilierCD7FA361JO3
Cap Mica 360pF 100V 5% (7 X 3.2 X 6.6mm) Radial 4.4mm 125C

Descriptions

Descriptions of Cornell Dubilier CD7FA331JO3 provided by its distributors.

Cap Mica 330pF 100V 5% (7 X 3.2 X 6.6mm) Radial 4.4mm 125C
Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00033uF, Through Hole Mount, 2812
Mica Capacitors, Miniature Dipped 100V
MICA100V | Cornell-Dubilier CD7FA331JO3
Silver Mica Capacitor 330Pf, 100V, 5%, Radial; Capacitance:330Pf; Voltage(Dc):100V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:4.4Mm; Capacitor Case/Package:Radial Leaded; Product Length:7Mm Rohs Compliant: No |Cornell Dubilier CD7FA331JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor