Cornell Dubilier CD5FY331JO3F

Cap Mica 330pF 50V 5% (6.9 X 4.6 X 6.1mm) Radial 3mm 125C | Cornell-Dubilier CD5FY331JO3F
$ 8.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5FY331JO3F.

New Yorker Electronics

Datasheet4 pages6 years ago

Master Electronics

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.53
$ 43.026
Stock
2,647
1,730
Authorized Distributors
5
4
Capacitance
330 pF
330 pF
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
-
Temperature Coefficient
70 ppm/°C
-
Military Standard
Not
-
Height - Seated (Max)
6.096 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD7FA331JO3
Cap Mica 330pF 100V 5% (7 X 3.2 X 6.6mm) Radial 4.4mm 125C
Cornell DubilierCD15FD331JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00033uF, Through Hole Mount
Cornell DubilierCDV19FF331JO3F
Mica Cap - 1000V 330pF 16.5mm x 5.10mm LS=8.7mm Dipped 125'C

Descriptions

Descriptions of Cornell Dubilier CD5FY331JO3F provided by its distributors.

Cap Mica 330pF 50V 5% (6.9 X 4.6 X 6.1mm) Radial 3mm 125C | Cornell-Dubilier CD5FY331JO3F
Mica Capacitor, Mica, 50V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00033uF, Through Hole Mount, 2718
Mica Radial Lead Capacitors 330pF 50V +/-5%
Mica Capacitors, Miniature Dipped 50V
Silver Mica Capacitor 330Pf, 50V, 5%, Radial; Capacitance:330Pf; Voltage(Dc):50V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:3Mm; Capacitor Case/Package:Radial Leaded; Product Length:6.9Mm; Qualification:-Rohs Compliant: Yes |Cornell Dubilier CD5FY331JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor