Cornell Dubilier CD10FA331JO3

Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00033uF, Through Hole Mount
$ 3.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10FA331JO3.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages5 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.16%

Alternate Parts

Price @ 1000
$ 3.348
$ 3.36
Stock
2,921
5,686
Authorized Distributors
6
6
Capacitance
330 pF
330 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
Not
-
Height - Seated (Max)
9.398 mm
9.398 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15FD331JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00033uF, Through Hole Mount
Cornell DubilierCD15FD331JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00033uF, Through Hole Mount
Cornell DubilierCDV19FF331JO3F
Mica Cap - 1000V 330pF 16.5mm x 5.10mm LS=8.7mm Dipped 125'C

Descriptions

Descriptions of Cornell Dubilier CD10FA331JO3 provided by its distributors.

Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00033uF, Through Hole Mount
Cap Mica 330pF 100V 5%( 9.9 X 5.6 X 9.4mm) Radial 3.6mm 125C T/R
CD10 Series 100 V 330 pF ±5 % Tolerance LS=3.6 mm Radial Dipped Mica Capacitor
Mica Capacitors 330pF 100V 5% | Cornell-Dubilier CD10FA331JO3
Radial CD10 100V 330pF ±5% 70ppm/C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor