Cornell Dubilier CD5FA181JO3F

Cap Mica 180pF 100V 5% (6.9 X 4.6 X 6.1mm) Radial 3mm 125C | Cornell-Dubilier CD5FA181JO3F
$ 6.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5FA181JO3F.

New Yorker Electronics

Datasheet4 pages6 years ago

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.13
$ 30.846
Stock
5,773
2,088
Authorized Distributors
6
4
Capacitance
180 pF
180 pF
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
-
Temperature Coefficient
70 ppm/°C
-
Military Standard
-
-
Height - Seated (Max)
6.096 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD7FD181JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00018uF, Through Hole Mount, 2611
Cornell DubilierCD15FD181JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00018uF, Through Hole Mount
Cornell DubilierCD15FD181JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00018uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD5FA181JO3F provided by its distributors.

Cap Mica 180pF 100V 5% (6.9 X 4.6 X 6.1mm) Radial 3mm 125C | Cornell-Dubilier CD5FA181JO3F
Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00018uF, Through Hole Mount, 2718
Mica Radial Lead Capacitors 180pF 100V +/-5%
Mica Capacitors, Miniature Dipped 100V
180pF ¡À5% 100V 6.9mm*4.6mm*6.1mm
Radial CD5 100V 180pF ±5% 70ppm/C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor