Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15FD181JO3F

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00018uF, Through Hole Mount
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD181JO3F.

Master Electronics

Datasheet13 pages3 years ago

Sager Electronics

New Yorker Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+24.71%

Alternate Parts

Price @ 1000
$ 1.71
$ 1.679
$ 1.679
Stock
20,762
4,314
4,314
Authorized Distributors
6
6
6
Capacitance
180 pF
180 pF
180 pF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
9.398 mm
9.398 mm
9.398 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierCDV19FF181JO3
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00018uF, Through Hole Mount
Cornell DubilierCDV16FF181JO3
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00018uF, Through Hole Mount, 4315
Cornell DubilierMC18FD181J-F
Capacitor;Mica;Cap 180pF;Tol 5%;SMT;Vol-Rtg 500V;Multilayer RF | Cornell-Dubilier MC18FD181J-F

Descriptions

Descriptions of Cornell Dubilier CD15FD181JO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00018uF, Through Hole Mount
CAPACITOR, MICA, CAP 180PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 5.9MM
Cap Mica 180pF 500V 5% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125C T/R
CD15 Series 500 V 180 pF ±5% Tolerance LS=5.9 mm Radial Dipped Mica Capacitor
SILVER MICA CAPACITOR 180PF, 500V, 5%, R; SILVER MICA CAPACITOR 180PF, 500V, 5%, RADIAL; Capacitance:180pF; Voltage Rating:500V; Capacitance Tolerance:± 5%; Product Range:Type CD15 Series; Capacitor Terminals:Radial Leaded; Lead Spacing:6mm; Operating Temperature Min:-55°C
Silver Mica Capacitor 180Pf, 500V, 5%, Radial; Capacidad:180Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:6Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CD15FD181JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor