Cornell Dubilier CD5EC560JO3

Cap Mica 56pF 300V 5% (6.9 X 3.8 X 5.6mm) Radial 3mm 125C
$ 2.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5EC560JO3.

New Yorker Electronics

Datasheet4 pages6 years ago

IHS

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-14.52%

Alternate Parts

Price @ 1000
$ 2.558
$ 2.578
$ 2.578
Stock
11,901
2,857
2,857
Authorized Distributors
6
6
6
Capacitance
56 pF
56 pF
56 pF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
2715
2715
2715
Voltage Rating (DC)
300 V
300 V
300 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
-
5.588 mm
5.588 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15ED560JO3F
Cap Mica 56pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C
Cornell DubilierCD15ED560JO3
Cap Mica 56pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD10ED560JO3
Cap Mica 56pF 500V 5%( 9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD5EC560JO3 provided by its distributors.

Cap Mica 56pF 300V 5% (6.9 X 3.8 X 5.6mm) Radial 3mm 125C
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000056uF, Through Hole Mount
Mica Capacitors 56pF 300V 5% | Cornell-Dubilier CD5EC560JO3
Mica Capacitor 56 pF 5% 300 VDC
Mica Capacitors, Miniature Dipped 300V
Radial CD5 300V 56pF ±5% 100ppm/C
56pF ¡À5% 300V 6.9mm*3.8mm*5.6mm
Silver Mica Capacitor 56Pf, 300V, 5%, Radial; Capacitance:56Pf; Voltage(Dc):300V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:3Mm; Capacitor Case/Package:Radial Leaded; Product Length:6.9Mm; Qualification:-Rohs Compliant: No |Cornell Dubilier CD5EC560JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor