What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CD15ED560JO3F

Cap Mica 56pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C

$ 1.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15ED560JO3F.

Master Electronics

Datasheet13 pages3 years ago
Datasheet13 pages6 years ago

Sager Electronics

New Yorker Electronics

element14 APAC

Mouser

Inventory History

3 month trend:
-5.19%

Alternate Parts

Price @ 1000
$ 1.263
$ 1.36
$ 1.36
Stock
8,269
3,901
3,901
Authorized Distributors
6
6
6
Capacitance
56 pF
56 pF
56 pF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
9.0932 mm
9.0932 mm
9.0932 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierCD15ED510JO3
Cap Mica 51pF 500V 5%( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD10ED560JO3
Cap Mica 56pF 500V 5%( 9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C T/R
Cornell DubilierCD15ED510JO3F
CAPACITOR, MICA, CAP 51PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 5.9MM
Cornell DubilierCD15ED510GO3
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000051uF, Through Hole Mount
Cornell DubilierCD5EC510JO3
Silver Mica Capacitor 51pF 300V 5% (6.9 x 3.6 x 5.3mm) Radial

Descriptions

Descriptions of Cornell Dubilier CD15ED560JO3F provided by its distributors.

Cap Mica 56pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C
Capacitor;Mica;Cap 56pF;Tol 5%;Radial DIPped;Vol-Rtg 500VDC;LS 5.9mm | Cornell-Dubilier CD15ED560JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000056uF, Through Hole Mount
SILVER MICA CAPACITOR 56PF, 500V, 5%, RA; SILVER MICA CAPACITOR 56PF, 500V, 5%, RADIAL; Capacitance: 56pF; Voltage(DC): 500V; Capacitance Tolerance: ± 5%; Capacitor Terminals: PC Pin; Lead Spacing: 6mm; Capacitor Case / Packa

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor