Cornell Dubilier CD30FD472GO3F

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0047uF, Through Hole Mount, 7827
$ 21.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD30FD472GO3F.

Newark

Datasheet13 pages6 years ago
Datasheet7 pages12 years ago

New Yorker Electronics

Electro Sonic

Master Electronics

Sager Electronics

Alternate Parts

Price @ 1000
$ 21.93
$ 21.11
Stock
2,363
1,901
Authorized Distributors
4
4
Capacitance
4.7 nF
4.7 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
-
Not
Height - Seated (Max)
21.7932 mm
21.7932 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cornell DubilierCD30FD502GO3
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.005uF, Through Hole Mount
Cornell DubilierCD19FD472GO3F
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0047uF, Through Hole Mount, 7035
Cornell DubilierCD19FD472GO3
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0047uF, Through Hole Mount, 7035

Descriptions

Descriptions of Cornell Dubilier CD30FD472GO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0047uF, Through Hole Mount, 7827
MICA, 4700 Cap, 500V | Cornell-Dubilier CD30FD472GO3F
Mica Radial Lead Capacitors 4700pF 500V +/-2%
CAP MICA 4700PF 2% 500V RADIAL
Mica Capacitors, Standard Dipped 4700µF 500V
Radial CD30 500V 4700pF ±2% 70ppm/C
Silver Mica Capacitor 4700Pf, 500V, 2%, Radial; Capacitance:4700Pf; Voltage(Dc):500V; Capacitance Tolerance:± 2%; Capacitor Terminals:Pc Pin; Lead Spacing:11.1Mm; Capacitor Case/Package:Radial Leaded; Product Length:19.8Mm Rohs Compliant: Yes |Cornell Dubilier CD30FD472GO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor