Cornell Dubilier CD19FD432JO3

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0043uF, Through Hole Mount
$ 6.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD432JO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-15.83%

Alternate Parts

Price @ 1000
$ 6.75
$ 7.105
$ 7.105
Stock
2,360
2,083
2,083
Authorized Distributors
6
4
4
Capacitance
4.3 nF
4.3 nF
4.3 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
14.5034 mm
14.5034 mm
14.5034 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD19FD392JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0039uF, Through Hole Mount
Cornell DubilierCD19FD392JO3
Silver Mica Capacitor 0.0039µF 500V 5% (17.5 x 7.9 x 14.2mm) Radial
Cornell DubilierCD19FD472JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FD432JO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0043uF, Through Hole Mount
Cap Mica 0.0043uF 500V 5%( 17.5 X 8.4 X 14.5mm) Radial 8.7mm 125C T/R
Mica Radial Lead Capacitors 4300pF 500V 5%
Mica Capacitors 500Volts | Cornell-Dubilier CD19FD432JO3
Mica Capacitors, Standard Dipped 500V
4.3nF ¡À5% 500V 17.5mm*8.4mm*14.5mm
Radial CD19 500V 4300pF ±5% 70ppm/C
Silver Mica Capacitor 4300Pf, 500V, 5%, Radial; Capacitance:4300Pf; Voltage(Dc):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:8.7Mm; Capacitor Case/Package:Radial Leaded; Product Length:17.5Mm Rohs Compliant: No |Cornell Dubilier CD19FD432JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor