Cornell Dubilier CD19FD392JO3

Silver Mica Capacitor 0.0039µF 500V 5% (17.5 x 7.9 x 14.2mm) Radial
$ 10.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD392JO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.865
$ 7.459
$ 7.459
Stock
18,982
30,729
30,729
Authorized Distributors
6
6
6
Capacitance
3.9 nF
3.9 nF
3.9 nF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
14.1986 mm
14.1986 mm
14.1986 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cornell DubilierCD19FD362JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0036uF, Through Hole Mount
Cornell DubilierCD19FD362JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0036uF, Through Hole Mount
Cornell DubilierCD30FD392JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0039uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FD392JO3 provided by its distributors.

Silver Mica Capacitor 0.0039µF 500V 5% (17.5 x 7.9 x 14.2mm) Radial
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0039uF, Through Hole Mount
Cap Mica 0.0039uF 500V 5%( 17.5 X 7.9 X 14.2mm) Radial 8.7mm 125C T/R
CD19 Series 500 V 3900 pF ±5 % Tolerance LS=8.7 mm Radial Dipped Mica Capacitor
Mica Capacitors MICA 3900PF500VJ | Cornell-Dubilier CD19FD392JO3
Radial CD19 500V 3900pF ±5% 70ppm/C
Film Capacitor 3.9nF ±5% 500V TH 17.5mm × 7.9mm × 14.2mm
Film Capacitor 3900 picofarad 500 VDC
Mica Capacitors, Standard Dipped 500V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor