Cornell Dubilier CD19FD272FO3F

Cap Mica 0.0027uF 500V 1% (17.3 X 6.9 X 13.7mm) Radial 8.7mm 125C
$ 6.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD272FO3F.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages6 years ago

Sager Electronics

New Yorker Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 6.541
$ 6.263
$ 6.263
Stock
1,621
2,273
2,273
Authorized Distributors
6
4
4
Capacitance
2.7 nF
2.7 nF
2.7 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
13.6906 mm
13.6906 mm
13.6906 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD19FD252FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0025uF, Through Hole Mount
Cornell DubilierCDV19FF272JO3
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0027uF, Through Hole Mount
Cornell DubilierCD19FD252JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0025uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FD272FO3F provided by its distributors.

Cap Mica 0.0027uF 500V 1% (17.3 X 6.9 X 13.7mm) Radial 8.7mm 125C
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0027uF, Through Hole Mount, 6827
Mica Radial Lead Capacitors 2700pF 500V +/-1%
Mica Capacitors, Standard Dipped 500V
Radial CD19 500V 2700pF ±1% 70ppm/C
CAP, 2700PF, 500V, 1%, THROUGH HOLE; Capacitance: 2700pF; Voltage Rating: 500V; Capacitance Tolerance: ± 1%; Product Range: Type CD19 Series; Capacitor Terminals: Radial Leaded; Lead Spac; Available until stocks are exhausted

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor