Cornell Dubilier CD19FD242GO3

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0024uF, Through Hole Mount
$ 4.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD242GO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-57.14%

Alternate Parts

Price @ 1000
$ 4.801
$ 4.994
$ 4.994
Stock
4,423
21,945
21,945
Authorized Distributors
5
6
6
Capacitance
2.4 nF
2.4 nF
2.4 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
-
-
-
Height - Seated (Max)
13.6906 mm
13.6906 mm
13.6906 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD19FD222GO3F
Cap Mica 0.0022uF 500V 2% (17 X 6.4 X 13.5mm) Radial 8.7mm 125C
Cornell DubilierCD19FD222GO3
Cap Mica 0.0022uF 500V 2% (17 X 6.4 X 13.5mm) Radial 8.7mm 125C T/R
Cornell DubilierCD19FD252JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0025uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FD242GO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0024uF, Through Hole Mount
Cap Mica 0.0024uF 500V 2% (17 X 6.6 X 13.7mm) Radial 8.7mm 125C T/R
Mica Capacitors 2400pF 500V 2% | Cornell-Dubilier CD19FD242GO3
CAP MICA 2400PF 2% 500V RADIAL
Mica Capacitors, Standard Dipped 500V
Radial CD19 500V 2400pF ±2% 70ppm/C
Silver Mica Capacitor 2400Pf, 500V, 2%, Radial; Capacitance:2400Pf; Voltage(Dc):500V; Capacitance Tolerance:± 2%; Capacitor Terminals:Pc Pin; Lead Spacing:8.7Mm; Capacitor Case/Package:Radial Leaded; Product Length:17Mm Rohs Compliant: No |Cornell Dubilier CD19FD242GO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor