Cornell Dubilier CD19FD222GO3F

Cap Mica 0.0022uF 500V 2% (17 X 6.4 X 13.5mm) Radial 8.7mm 125C
$ 5.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD222GO3F.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+89.98%

Alternate Parts

Price @ 1000
$ 5.23
$ 4.872
$ 4.872
Stock
8,124
3,674
3,674
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
-
Not
Not
Height - Seated (Max)
13.4874 mm
13.4874 mm
13.4874 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD19FD202GO3
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.002uF, Through Hole Mount
Cornell DubilierCD19FD242GO3F
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0024uF, Through Hole Mount
Cornell DubilierCD19FD242GO3
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0024uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FD222GO3F provided by its distributors.

Cap Mica 0.0022uF 500V 2% (17 X 6.4 X 13.5mm) Radial 8.7mm 125C
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0022uF, Through Hole Mount, 6725
Mica Radial Lead Capacitors 2200pF 500V +/-2%
CAP MICA 2200PF 2% 500V RADIAL
Mica Capacitors, Standard Dipped 500V
Radial CD19 500V 2200pF ±2% 70ppm/C
2.2nF ¡À2% 500V 17mm*6.4mm*13.5mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor