Cornell Dubilier CD19FD222FO3F

Cap Mica 0.0022uF 500V 1% (17 X 6.4 X 13.5mm) Radial 8.7mm 125C T/R
$ 6.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD222FO3F.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages6 years ago

Master Electronics

Sager Electronics

New Yorker Electronics

Farnell

Inventory History

3 month trend:
-26.64%

Alternate Parts

Price @ 1000
$ 6.25
$ 16.98
$ 16.98
Stock
7,858
2,276
2,276
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
MIL-C-5
MIL-C-5
Height - Seated (Max)
13.4874 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD19FD242FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0024uF, Through Hole Mount
Cornell DubilierCD19FD202FO3F
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.002uF, Through Hole Mount
Cornell DubilierCD19FD202FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.002uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FD222FO3F provided by its distributors.

Cap Mica 0.0022uF 500V 1% (17 X 6.4 X 13.5mm) Radial 8.7mm 125C T/R
CD19 Series 500 V 2200 pF ±1 % Tolerance LS=8.7 mm Radial Dipped Mica Capacitor
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0022uF, Through Hole Mount, 6725
CAP, 2200PF, 500V, 1%, THROUGH HOLE; Capacitance: 2200pF; Voltage Rating: 500V; Capacitance Tolerance: ± 1%; Product Range: Type CD19 Series; Capacitor Terminals: Radial Leaded; Lead Spac; Available until stocks are exhausted

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor