Cornell Dubilier CD19FD202FO3F

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.002uF, Through Hole Mount
$ 6.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD202FO3F.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-8.09%

Alternate Parts

Price @ 1000
$ 6.25
$ 6.009
$ 6.009
Stock
2,133
2,495
2,495
Authorized Distributors
6
5
5
Capacitance
2 nF
2 nF
2 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
-
-
-
Height - Seated (Max)
13.4874 mm
13.4874 mm
13.4874 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD19FD222FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0022uF, Through Hole Mount, 6725
Cornell DubilierCD19FD182FO3
CD19 Radial Mica Capacitor 0.669Lx0.240W 17.00mmx6.10mm 70ppm/C ±1% 1800pF
Cornell DubilierCD19FD222JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FD202FO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.002uF, Through Hole Mount
Cap Mica 0.002uF 500V 1% (17 X 6.1 X 13.5mm) Radial 8.7mm 125C
Mica Radial Lead Capacitors 2000pF 500V +/-1%
Mica Capacitors, Standard Dipped 500V
Radial CD19 500V 2000pF ±1% 70ppm/C
2nF ¡À1% 500V 17mm*6.1mm*13.5mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor