Cornell Dubilier CD19FD182FO3

CD19 Radial Mica Capacitor 0.669Lx0.240W 17.00mmx6.10mm 70ppm/C ±1% 1800pF
$ 4.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD182FO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+16.63%

Alternate Parts

Price @ 1000
$ 4.79
$ 7.15
$ 7.15
Stock
16,896
37,576
37,576
Authorized Distributors
5
6
6
Capacitance
1.8 nF
1.8 nF
1.8 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
-
Not
Not
Height - Seated (Max)
13.4874 mm
13.4874 mm
13.4874 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCDV16FF182JO3F
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0018uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FD182FO3 provided by its distributors.

CD19 Radial Mica Capacitor 0.669Lx0.240W 17.00mmx6.10mm 70ppm/C ±1% 1800pF
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0018uF, Through Hole Mount, 6724
Mica Radial Lead Capacitors 500V 1800pf 1% MICA
Capacitor, 1.8nF ±1%, 500V, TH, 17mm × 6.1mm × 13.5mm
Mica Capacitors, Standard Dipped 500V
MICA500V | Cornell-Dubilier CD19FD182FO3
Silver Mica Capacitor 1800Pf, 500V, 1%, Radial; Capacitance:1800Pf; Voltage(Dc):500V; Capacitance Tolerance:± 1%; Capacitor Terminals:Pc Pin; Lead Spacing:8.7Mm; Capacitor Case/Package:Radial Leaded; Product Length:17Mm Rohs Compliant: No |Cornell Dubilier CD19FD182FO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor