Cornell Dubilier CD18FD102JO3F

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount
$ 4.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD18FD102JO3F.

New Yorker Electronics

Datasheet3 pages4 years ago

Electro Sonic

Newark

Mouser

Inventory History

3 month trend:
-3.46%

Alternate Parts

Price @ 1000
$ 4.831
$ 3.3
$ 3.3
Stock
2,769
15,155
15,155
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
-
70 ppm/°C
70 ppm/°C
Military Standard
-
Not
Not
Height - Seated (Max)
8.7122 mm
13.208 mm
13.208 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCD19FD102JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount
Cornell DubilierCD19FD102JO3
Silver Mica Capacitor 0.01µF 500V 5% (16.5 x 5.6 x 13.2mm) Radial
Cornell DubilierCD17FD910JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.000091uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD18FD102JO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount
Cap Mica 0.001uF 500V 5% (16.5 X 5.6 X 13.2mm) Radial 8.7mm 150C
High-Frequency, Mica Capacitors, High-Frequency Capacitors for CATV and RF Applications 500V
Silver Mica Capacitor 1000Pf, 500V, 5%, Radial; Capacitance:1000Pf; Voltage(Dc):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:8.7Mm; Capacitor Case/Package:Radial Leaded; Product Length:16.5Mm Rohs Compliant: Yes |Cornell Dubilier CD18FD102JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor