Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD19FD102JO3

Silver Mica Capacitor 0.01µF 500V 5% (16.5 x 5.6 x 13.2mm) Radial
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD102JO3.

IHS

Datasheet13 pages3 years ago

Newark

Sager Electronics

New Yorker Electronics

Master Electronics

Inventory History

3 month trend:
-20.38%

Alternate Parts

Price @ 1000
$ 3.18
$ 3.21
$ 3.21
Stock
8,833
20,864
20,864
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
13.208 mm
13.208 mm
13.208 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD19FD112JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0011uF, Through Hole Mount
Cornell DubilierCD19FD911JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00091uF, Through Hole Mount
Cornell DubilierCD19FD112JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0011uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FD102JO3 provided by its distributors.

Silver Mica Capacitor 0.01µF 500V 5% (16.5 x 5.6 x 13.2mm) Radial
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.001uF, Through Hole Mount
Cap Mica 0.001uF 500V 5% (16.5 X 5.6 X 13.2mm) Radial 8.7mm 125C T/R
MICA CAPACITOR, STANDARD DIPPED, 1000PF, 5%, RADIAL LEADED
CD19 Series 500 V 1000 pF ±5 % Tolerance LS=8.7 mm Radial Dipped Mica Capacitor

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor