Cornell Dubilier CD15FD101GO3

Cap Mica 100pF 500V 2%( 11.7 X 4.6 X 9.1mm) Radial 5.9mm 125C T/R
$ 1.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD101GO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.36%

Alternate Parts

Price @ 1000
$ 1.648
$ 3.789
Stock
12,841
4,643
Authorized Distributors
6
6
Capacitance
100 pF
100 pF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
Not
MIL-C-5
Height - Seated (Max)
9.0932 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15FD910GO3
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.000091uF, Through Hole Mount
Cornell DubilierCD15FD910JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.000091uF, Through Hole Mount
Cornell DubilierCD10FD101JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FD101GO3 provided by its distributors.

Cap Mica 100pF 500V 2%( 11.7 X 4.6 X 9.1mm) Radial 5.9mm 125C T/R
CD15 Series 500 V 100 pF ±2 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount, 4618
Silver Mica Capacitor 100Pf, 500V, 2%, Radial; Capacitance:100Pf; Voltage(Dc):500V; Capacitance Tolerance:± 2%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.7Mm Rohs Compliant: No |Cornell Dubilier CD15FD101GO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor