Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD10FD101JO3F

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount
$ 2.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10FD101JO3F.

Master Electronics

Datasheet13 pages3 years ago
Datasheet13 pages6 years ago

Sager Electronics

New Yorker Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+1.96%

Alternate Parts

Price @ 1000
$ 2.271
$ 2.07
$ 2.07
Stock
18,235
30,507
30,507
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
8.89 mm
8.89 mm
8.89 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cornell DubilierCD15FD101JO3F
Capacitor; Mica; Cap 100pF; Tol 5%; Radial DIPped; Vol-Rtg 500VDC; LS 5.9mm
Cornell DubilierCD15FD101JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount
Cornell DubilierCD10FD111JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00011uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD10FD101JO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount
Cap Mica 100pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125C Bulk
Capacitor, Mica, Cap 100pF, Tol 5%, Radial DIPped, 500VDC, LS 3.6 mm | Cornell-Dubilier CD10FD101JO3F
CD10 Series 500 V 100 pF ±5 % Tolerance LS=3.6mm Radial Dipped Mica Capacitor
SILVER MICA CAPACITOR 100PF, 500V, 5%, R; SILVER MICA CAPACITOR 100PF, 500V, 5%, RADIAL; Capacitance:100pF; Voltage Rating:500V; Capacitance Tolerance:± 5%; Pr; Available until stocks are exhausted Alternatives available

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD10FD101JO3-F
  • CD10FD101JO3F.