Cornell Dubilier CD10FA391JO3

Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00039uF, Through Hole Mount
$ 3.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10FA391JO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.749
$ 3.56
$ 3.56
Stock
2,646
2,245
2,245
Authorized Distributors
5
5
5
Capacitance
390 pF
390 pF
390 pF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
-
-
Height - Seated (Max)
-
9.7028 mm
9.7028 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCDV19FF391JO3F
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00039uF, Through Hole Mount
Cornell DubilierCD15FD391JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00039uF, Through Hole Mount
Cornell DubilierCDV19FF391JO3
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00039uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD10FA391JO3 provided by its distributors.

Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00039uF, Through Hole Mount
Cap Mica 390pF 100V 5%( 9.9 X 5.6 X 9.7mm) Radial 3.6mm 125C T/R
MICA100V | Cornell-Dubilier CD10FA391JO3
Silver Mica Capacitor 390Pf, 100V, 5%, Radial; Capacitance:390Pf; Voltage(Dc):100V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:3.6Mm; Capacitor Case/Package:Radial Leaded; Product Length:9.9Mm Rohs Compliant: No |Cornell Dubilier CD10FA391JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor