Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15FD391JO3F

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00039uF, Through Hole Mount
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD391JO3F.

Master Electronics

Datasheet13 pages3 years ago
Datasheet13 pages7 years ago

Farnell

Sager Electronics

Newark

New Yorker Electronics

Inventory History

3 month trend:
-20.02%

Alternate Parts

Price @ 1000
$ 2.84
$ 2.87
Stock
150,296
8,447
Authorized Distributors
6
6
Capacitance
390 pF
390 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
Not
Not
Height - Seated (Max)
9.906 mm
9.906 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD15FD361JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00036uF, Through Hole Mount
Cornell DubilierCD19FD391JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00039uF, Through Hole Mount
Cornell DubilierCD19FD391JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00039uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FD391JO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00039uF, Through Hole Mount
Cap Mica 390pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125C
CAPACITOR SILVER MICA 390PF, 500V, 5%, R
MICA CAPACITOR, STANDARD DIPPED, 390PF, 5%, RADIAL LEADED
CD15 Series 500 V 390 pF ±5 % Tolerance LS=5.9mm Radial Dipped Mica Capacitor
Silver Mica Capacitor 390Pf, 500V, 5%, Radial; Capacitance:390Pf; Voltage(Dc):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.9Mm Rohs Compliant: Yes |Cornell Dubilier CD15FD391JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD15FD391JO3F.