Cornell Dubilier CD10ED820FO3

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.000082uF, Through Hole Mount, 3720
$ 4.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10ED820FO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 4.019
$ 4.08
Stock
3,965
2,893
Authorized Distributors
4
6
Capacitance
82 pF
82 pF
Mount
Through Hole
Through Hole
Case/Package
3720
3720
Voltage Rating (DC)
500 V
500 V
Tolerance
1 %
1 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Military Standard
-
-
Height - Seated (Max)
8.89 mm
8.89 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCD15ED750FO3
Cap Mica 75pF 500V 1%( 11.4 X 4.6 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD15ED820JO3F
Cap Mica 82pF 500V 5% (11.4 X 4.6 X 9.1mm) Radial 5.9mm 125C
Cornell DubilierCD15ED820JO3
Cap Mica 82pF 500V 5%( 11.4 X 4.6 X 9.1mm) Radial 5.9mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD10ED820FO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.000082uF, Through Hole Mount, 3720
Mica Radial Lead Capacitors 82pF 500V +/-1%
Mica Capacitors, Standard Dipped 500V
MICA500V | Cornell-Dubilier CD10ED820FO3
Radial CD10 500V 82pF ±1% 100ppm/C
Silver Mica Capacitor 82Pf, 500V, 1%, Radial; Capacitance:82Pf; Voltage(Dc):500V; Capacitance Tolerance:± 1%; Capacitor Terminals:Pc Pin; Lead Spacing:3.6Mm; Capacitor Case/Package:Radial Leaded; Product Length:9.4Mm Rohs Compliant: No |Cornell Dubilier CD10ED820FO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor