Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15ED820JO3

Cap Mica 82pF 500V 5%( 11.4 X 4.6 X 9.1mm) Radial 5.9mm 125C T/R
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15ED820JO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-9.43%

Alternate Parts

Price @ 1000
$ 1.4
$ 1.494
Stock
9,381
12,102
Authorized Distributors
6
6
Capacitance
82 pF
82 pF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Military Standard
Not
Not
Height - Seated (Max)
9.0932 mm
9.0932 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD10ED820JO3
Cap Mica 82pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125C T/R
Cornell DubilierCD15ED750JO3F
CAPACITOR, MICA, CAP 75PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 5.9MM
Cornell DubilierCD15ED750JO3
Cap Mica 75pF 500V 5%( 11.4 X 4.6 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD10ED820JO3F
Cap Mica 82pF 500V 5% (9.4 X 5.1 X 8.9mm) Radial 3.6mm 125C | Cornell-Dubilier CD10ED820JO3F
Cornell DubilierCD10ED750JO3
Cap Mica 75pF 500V 5%( 9.4 X 5.1 X 8.6mm) Radial 3.6mm 125C T/R
Cornell DubilierCD15ED750FO3
Cap Mica 75pF 500V 1%( 11.4 X 4.6 X 9.1mm) Radial 5.9mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD15ED820JO3 provided by its distributors.

Cap Mica 82pF 500V 5%( 11.4 X 4.6 X 9.1mm) Radial 5.9mm 125C T/R
CD15 Series- 500V, 82pF, 5%, 11.4mm x 4.60mm LS=5.9mm 125'C, Mica Cap
MICA CAPACITOR, STANDARD DIPPED, 82PF, 5%, RADIAL LEADED
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000082uF, Through Hole Mount
Silver Mica Capacitor, 82Pf, 500V; Capacidad:82Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:6Mm; Tipo De Empaquetado:Individual; Rango De Producto:- |Cornell Dubilier CD15ED820JO3
CAP SILVER MICA, 82PF, 500V, 5%, RAD; Ca; CAP SILVER MICA, 82PF, 500V, 5%, RAD; Capacitance:82pF; Capacitance Tolerance:± 5%; Voltage Rating:500V; Capacitor Case Style:(Not Available); Capacitor Terminals:Radial Leaded; Lead Spacing:5.9mm; Operating Temperature Min:-55°C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor