Cornell Dubilier CD10ED560JO3F

Capacitor; Mica; Cap 56pF; Tol 5%; Radial DIPped; Vol-Rtg 500VDC; LS 3.6 mm | Cornell-Dubilier CD10ED560JO3F
$ 2.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10ED560JO3F.

Master Electronics

Datasheet13 pages3 years ago

New Yorker Electronics

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-0.78%

Alternate Parts

Price @ 1000
$ 2.223
$ 2.192
$ 2.192
Stock
1,819
6,045
6,045
Authorized Distributors
5
6
6
Capacitance
56 pF
56 pF
56 pF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
Not
Not
Not
Height - Seated (Max)
8.6106 mm
8.6106 mm
8.6106 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15ED560JO3F
Cap Mica 56pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C
Cornell DubilierCD15ED560JO3
Cap Mica 56pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD10ED510JO3F
Cap Mica 51pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C

Descriptions

Descriptions of Cornell Dubilier CD10ED560JO3F provided by its distributors.

Capacitor;Mica;Cap 56pF;Tol 5%;Radial DIPped;Vol-Rtg 500VDC;LS 3.6 mm | Cornell-Dubilier CD10ED560JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000056uF, Through Hole Mount
Mica Radial Lead Capacitors 56pF 500V +/-5%
56pF ¡À5% 500V 9.4mm*4.8mm*8.6mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor