Cornell Dubilier CD10CD060DO3F

Mica Capacitor, Mica, 500V, 8.3333% +Tol, 8.3333% -Tol, 200ppm/Cel TC, 0.000006uF, Through Hole Mount
$ 2.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10CD060DO3F.

Master Electronics

Datasheet13 pages3 years ago

New Yorker Electronics

Newark

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 2.596
$ 2.527
Stock
3,552
3,071
Authorized Distributors
5
4
Capacitance
6 pF
6 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Military Standard
-
Not
Height - Seated (Max)
8.4074 mm
8.4074 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCD15CD060DO3F
MICA CAPACITOR, STANDARD DIPPED, 6PF, .5PF, RADIAL LEADED
Cornell DubilierCD15CD060DO3
Mica Capacitor, Mica, 500V, 8.3333% +Tol, 8.3333% -Tol, -200/+200ppm/Cel TC, 0.000006uF, Through Hole Mount
Cornell DubilierCD5CC060CO3F
Cap Mica 6pF 300V 1pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C
Cornell DubilierCD5CC060DO3F
CD5 Radial Mica Capacitor 0.272Lx0.110W 6.90mmx2.80mm 200ppm/C ±0.5pF 6pF
Cornell DubilierCD5CC060DO3
Cap Mica 6pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C

Descriptions

Descriptions of Cornell Dubilier CD10CD060DO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 8.3333% +Tol, 8.3333% -Tol, 200ppm/Cel TC, 0.000006uF, Through Hole Mount
Mica Radial Lead Capacitors 6pF 500V +/-0.5pF
Mica Capacitors, Standard Dipped 500V
MICA500V | Cornell-Dubilier CD10CD060DO3F
Radial CD10 500V 6pF ±0.5pF 200ppm/C
Silver Mica Capacitor 6Pf, 500V, 0.5Pf, Radial; Capacitance:6Pf; Voltage(Dc):500V; Capacitance Tolerance:± 0.5Pf; Capacitor Terminals:Pc Pin; Lead Spacing:3.6Mm; Capacitor Case/Package:Radial Leaded; Product Length:9.1Mm Rohs Compliant: Yes |Cornell Dubilier CD10CD060DO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor