What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CD5CC060CO3F

Cap Mica 6pF 300V 1pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C
$ 1.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD5CC060CO3F.

New Yorker Electronics

Datasheet4 pages6 years ago

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCD5CC060DO3F
CD5 Radial Mica Capacitor 0.272Lx0.110W 6.90mmx2.80mm 200ppm/C ±0.5pF 6pF
Cornell DubilierCD5CC060DO3
Cap Mica 6pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C
Cornell DubilierCD15CD060DO3F
MICA CAPACITOR, STANDARD DIPPED, 6PF, .5PF, RADIAL LEADED
Cornell DubilierCD15CD060DO3
Mica Capacitor, Mica, 500V, 8.3333% +Tol, 8.3333% -Tol, -200/+200ppm/Cel TC, 0.000006uF, Through Hole Mount
Cornell DubilierCD10CD060DO3F
Mica Capacitor, Mica, 500V, 8.3333% +Tol, 8.3333% -Tol, 200ppm/Cel TC, 0.000006uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD5CC060CO3F provided by its distributors.

Cap Mica 6pF 300V 1pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125C
CD5 Radial Mica Capacitor 0.272Lx0.110W 6.90mmx2.80mm 200ppm/C ±1pF 6pF
Capacitor;Mica;Cap 6pF;Tol 1pF;Radial Miniature DIPped;Vol-Rtg 300VDC;LS 3.0mm | Cornell-Dubilier CD5CC060CO3F
Mica Capacitor, Mica, 300V, 16.6667% +Tol, 16.6667% -Tol, 200ppm/Cel TC, 0.000006uF, Through Hole Mount
Silver Mica Capacitor 6Pf, 300V, 1Pf, Radial; Capacitance:6Pf; Voltage(Dc):300V; Capacitance Tolerance:± 1Pf; Capacitor Terminals:Pc Pin; Lead Spacing:3Mm; Capacitor Case/Package:Radial Leaded; Product Length:6.9Mm; Qualification:-Rohs Compliant: Yes |Cornell Dubilier CD5CC060CO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor