Cornell Dubilier C0603C272K1RAC

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier C0603C272K1RAC.

IHS

Datasheet9 pages10 years ago

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 0.031
$ 0.031
Stock
1
342,332
342,332
Authorized Distributors
0
6
6
Capacitance
2.7 nF
2.7 nF
2.7 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
10 %
10 %
Height
900 µm
860 µm
860 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-05-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-09-17
LTD Date2018-07-17

Descriptions

Descriptions of Cornell Dubilier C0603C272K1RAC provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2700PF 100V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor