Cornell Dubilier AVS107M16D16T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 16V 100muF ±20% 0.248Dia 6.30mm
$ 0.274
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AVS107M16D16T-F.

IHS

Datasheet6 pages4 years ago

Sager Electronics

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-1.26%

CAD Models

Download Cornell Dubilier AVS107M16D16T-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-05-25
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 16V 100muF 卤20% 0.248Dia 6.30mm
PanasonicEEE-HBC101UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 16V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVA160ADA101MF55G
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.2mm) SMD 70mA 2000h 85°C Cardboard T/R
PanasonicEEEHA1C101WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1CA101WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 100muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVE107M16E16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 16V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Cornell Dubilier AVS107M16D16T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 16V 100muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.4mm) SMD 4.3 Ohm 70mA 2000h 85C Automotive T/R
SMD Aluminum Electrolytic Capacitor, Radial Can SMD, 100pF, 16V, 4.3 ohm
Aluminum Electrolytic Capacitors - SMD 16V 100uF AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3126
Aluminum Electrolytic Capacitor, 100Uf, 16V, 20%, Smd; Rango De Producto:Serie Avs; Capacidad:100Μf; Tensión Nominal:16V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:6.3Mm; Resistencia Esr:4.3Ohm; Altura:5.4Mm |Cornell Dubilier AVS107M16D16T-F
CAPACITOR ALUM ELEC, 100UF, 16V, 20%, SMD; Product Range:Cornell Dubilier AVS107M16D16T-F - AVS Series; Capacitance:100µF; Voltage Rating:16V; AE Capacitor Case:Radial Can - SMD; Diameter:6.3mm; ESR:4.3ohm; Height:5.4m

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVS107M16D16TF