Panasonic EEEHA1C101WP

Panasonic EEEHA1C101WP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.15
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHA1C101WP.

Upverter

Datasheet4 pages10 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+32.32%

CAD Models

Download Panasonic EEEHA1C101WP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEE-1CA101WP
Panasonic EEE1CA101WP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE1CA101WAP
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 16V, 20%, SMD, FULL REEL
PanasonicEEE-HAC101WAP
Cap Aluminum 100uF 16V 20% (6.3 X 5.4mm) SMD 70mA 1000h 105°C T/R
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 6.3 (DIA) X 5.4MM, 100UF 16VDC, WT SERIES
Cornell DubilierAVES107M16D16T-F
Aluminum Electrolytic Capacitors - SMD 100uF 16V 105C Case 6.3 x 5.3
United Chemi-ConEMVE160ADA101MF55G
Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.2mm) SMD 69mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEEHA1C101WP provided by its distributors.

Panasonic EEEHA1C101WP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors - SMD; PANASONIC; EEE-HA1C101WP; 100 µF; 20 %; 16 V; 70 mA
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.4mm) SMD 70mA 1000h 105C Automotive T/R
CAPACITOR ALUM ELEC, 100UF, 20%, 16V,CAPACITOR ALUM ELEC, 100UF, 20%, 16V, SMD, FULL REEL Product Range:PANASONIC - HA Series
CAPACITOR, ALUM ELECTROLYTIC, CAP 100 UF, TOL 20%,VOL-RTG 16 VDC, SMT,6.3X5.4,CT
CAP ALUM 100UF 20% 16V SMD / 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Aluminum Electrolytic Capacitors, 16V, 100µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
EEE-HA Series 16 V 100 uF Ø 6.3 x 5.4 mm 105 °C SMT V-Chip Aluminum Electrolytic
Aluminium Electrolytic Capacitor 100 uF 16 V ±20% V-HA
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 20%, 16V, SMD, FULL REEL; Capacitor Case / Package:Radial Can - SMD; Capacitance:100µF; Voltage(DC):16V; ESR:-; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Product Diameter:6.3mmRoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1C101WP
  • EEE-HA1C101WP.