Panasonic EEE-1CA101WP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 100muF ±20% 0.248Dia 6.30mm
$ 0.121
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1CA101WP.

Newark

Datasheet5 pages10 years ago
Datasheet0 pages0 years ago

Farnell

RS (Formerly Allied Electronics)

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-28.78%

CAD Models

Download Panasonic EEE-1CA101WP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.097
$ 0.097
Stock
939,108
249,222
249,222
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
86 mA
70 mA
70 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicEEEHA1C101WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEE-HAC101WAP
Cap Aluminum 100uF 16V 20% (6.3 X 5.4mm) SMD 70mA 1000h 105°C T/R
PanasonicEEV-HA1C101WP
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 16V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVE160ADA101MF55G
Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.2mm) SMD 69mA 1000h 105C Automotive T/R
Cornell DubilierAVS107M16D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 16V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEE-1CA101WP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 100muF ±20% 0.248Dia 6.30mm
Panasonic EEE1CA101WP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 100uF 16V 20% (6.3 X 5.4mm) SMD 70mA 1000 hr 85°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 16V, 100µF, -40¡C to +85¡C, RoHS
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
EEE-S Series 16 V 100 uF Ø 6.3 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
Capacitance uF = 100 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 1000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 70 / Leakage Current uA = 16 / Series = S / Diameter mm = 6.3 / Height mm = 5.4 / Base Width mm = 6.6 / Base Length mm = 6.6 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1CA101WP.
  • EEE1CA101WP