Cornell Dubilier AFK336M50X16T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 50V 33muF ±20% 0.248Dia 6.30mm
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFK336M50X16T-F.

Master Electronics

Datasheet7 pages4 years ago
Datasheet7 pages7 years ago

Newark

New Yorker Electronics

Sager Electronics

Inventory History

3 month trend:
-6.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFK1H330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 33muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1H330XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 33muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA500ADA330MF80G
Cap Aluminum Lytic 33uF 50V 20%( 6.3 X 7.7mm) SMD 195mA 2000h 105C Automotive T/R
PanasonicEEEFK1J330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 33muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVH630ADA330MJA0G
Cap Aluminum Lytic 33uF 63V 20%( 10 X 10mm) SMD 0.5 Ohm 170mA 2000h 125C Automotive T/R
KYOCERA AVXUCZ1H330MCL6GS
33uF 50V 98.5mA@120Hz 500m惟 卤20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Cornell Dubilier AFK336M50X16T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 50V 33muF ±20% 0.248Dia 6.30mm
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 33µF 50V
AFK Series 33 uF 50 V ±20 % Surface Mount Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor 33 microfarad
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3126
Aluminum Electrolytic Capacitors - SMD 33uF 50V 20% AEC-Q20 0
Aluminum Electrolytic Capacitor, 33Uf, 50V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:33Μf; Voltage(Dc):50V; Esr:0.68Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Cornell Dubilier AFK336M50X16T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor