Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK1J330P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 33muF ±20% 0.315Dia 8.00mm
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1J330P.

Newark

Datasheet4 pages10 years ago

Farnell

element14 APAC

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-30.38%

CAD Models

Download Panasonic EEEFK1J330P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEMZA630ADA330MHA0G
Cap Aluminum Lytic 33uF 63V 20%( 8 X 10mm) SMD 250mA 2000h 105C Automotive T/R
KYOCERA AVXUCD1J330MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 33muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1H330XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 33muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPW1J330MED
Capacitor Aluminum Electrolytic Cap 33uF 63V 20% Radial 6.3X11 LS 2.5 mm | Nichicon UPW1J330MED
KYOCERA AVXUPS1H330MED
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 50 V DC, PS SERIES 2000H 6.3 (DIA.) X 11MM
United Chemi-ConEMZA500ADA330MF80G
Cap Aluminum Lytic 33uF 50V 20%( 6.3 X 7.7mm) SMD 195mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEEFK1J330P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 33muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 63V, 20%, SMD, FULL REEL
Panasonic EEEFK1J330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor,Alum Electrolytic,Cap 33 uF,Tol 20%,Vol-Rtg 63 VDC,SMT,8x10.2,Cut Tape
33uF 63V 187.5mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 33uF 63V 20% (8 X 10.2mm) SMD 0.25A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 63V, 33µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEE-FK Series 63 V 33 uF Ø 8 x 10.2 mm 105 °C Low ESR SMT Electrolytic
Aluminum Electrolytic Capacitor, 33Uf, 63V, 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:33Μf; Voltage(Dc):63V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fk Series; Msl:- Rohs Compliant: Yes |Panasonic EEE-FK1J330P.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1J330P
  • EEE-FK1J330P.