Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK1H330P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 33muF ±20% 0.315Dia 8.00mm
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1H330P.

IHS

Datasheet12 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+367%

CAD Models

Download Panasonic EEEFK1H330P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.227
Stock
249,951
365,777
Authorized Distributors
6
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
680 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
195 mA
100 mA
Height - Seated (Max)
6.1976 mm
8.001 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEEFK1H330XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 33muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA500ADA330MF80G
Cap Aluminum Lytic 33uF 50V 20%( 6.3 X 7.7mm) SMD 195mA 2000h 105C Automotive T/R
Cornell DubilierAFK336M50X16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 50V 33muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUCD1H330MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1J330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 33muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 50V 33muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1HA330UP
Panasonic EEE1HA330UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1VA330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 33muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEEFK1H330P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 33muF ±20% 0.315Dia 8.00mm
Panasonic EEEFK1H330P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor Aluminum 33uF 50VDC 20% 8 X 6.2mm SMD 195mA 2000 hr T/R
Capacitor,Alum Electrolytic,Cap 33 uF,Tol 20%,Vol-Rtg 50 VDC,SMT,8x6.2,Cut Tape
Cap Aluminum Lytic 33uF 50V 20% (8 X 6.2mm) SMD 0.195A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors, 50V, 33µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Cap Aluminum 33uF 50V 20% (8 X 6.2mm) SMD 195mA 2000h 105°C T/R
Avnet Japan

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1H330P
  • EEE-FK1H330P.