Cornell Dubilier AFC477M25G24T-F

Cap Aluminum Lytic 470uF 25V 20%( 10 X 10.2mm) SMD 0.5 Ohm 670mA 1000h 105C Automotive T/R
$ 0.557
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFC477M25G24T-F.

Master Electronics

Datasheet4 pages4 years ago

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
+2.75%

Alternate Parts

Price @ 1000
$ 0.557
$ 0.597
Stock
18,500
7,555
Authorized Distributors
5
5
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
4741
4741
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
600 mΩ
Life (Hours)
1000 hours
2000 hours
Ripple Current
502.5 mA
360 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-05-25
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

PanasonicEEE-FC1E471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEEFC1E471AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 470muF ±20% 0.394Dia 10.00mm
WG Series 470 F 25 V 105 °C Ø 10 x 10 mm V-Chip SMT Aluminum Electrolytic Cap
PanasonicEEEHA1E471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 470muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 25V 470muF ±20% 0.394Dia 10.00mm
Cornell DubilierAFK477M25G24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 25V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Cornell Dubilier AFC477M25G24T-F provided by its distributors.

Cap Aluminum Lytic 470uF 25V 20%( 10 X 10.2mm) SMD 0.5 Ohm 670mA 1000h 105C Automotive T/R
AFC Series 25 V 470 uF ±20 % 10 x 10.2 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Radial, 470uF, 20% 25V, SMD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4741
Aluminum Electrolytic Capacitors - SMD 470uF 25V AEC-Q200
Aluminum Electrolytic Capacitor, 470Uf, 25V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:470Μf; Voltage(Dc):25V; Esr:0.5Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Length:- Rohs Compliant: Yes |Cornell Dubilier AFC477M25G24T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor