Cornell Dubilier 944U470K122AAM

Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 47uF, Chassis Mount
$ 57.907
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 944U470K122AAM.

Newark

Datasheet4 pages4 years ago

Farnell

New Yorker Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+63.33%

Alternate Parts

Price @ 1000
$ 57.907
$ 55.07
Stock
17,921
1,422
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Dielectric
PP
PP
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
1.2 kV
1.2 kV
Tolerance
10 %
10 %
Termination
Screw
Screw
Height - Seated (Max)
40.9956 mm
40.9956 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2009-06-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXFFVI6L0476K--
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 47uF, Chassis Mount
KYOCERA AVXFFVE6C0476KJE
Film Capacitor, Polypropylene, 900V, 10% +Tol, 10% -Tol, 47uF, Chassis Mount
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
PanasonicEZP-E50506MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 50uF, Through Hole Mount
PanasonicEZPE80456MTA
Cap Film 45uF 800V PP 10% (57.5 X 30 X 51mm) Radial Can 52.5mm 0.007 Ohm 85C Package
Cap Film 50uF 450V PP 10% (41.5 X 28 X 42.5mm) Radial 37.5mm 0.004 Ohm 105C Bulk

Descriptions

Descriptions of Cornell Dubilier 944U470K122AAM provided by its distributors.

Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 47uF, Chassis Mount
CAPACITOR;POLYPROPYLENE FILM;CAP 47UF;VOL-RTG 1200V
Radial Can FILM CAPACITOR 944U 1.2kV 47muF ±10% 3.327Dia 84.50mm
Cap Film 47uF 1200V PP 10%( 84.5 X 40mm) Screw Mount Screw Plastic Cylindrical Can 0.0007 Ohm 85C
CAPACITOR PP FILM, 47UF, 1.2kV 10%
Capacitor Polypropylene Pp Film, 47Uf, 1.2Kv 10%; Rango De Producto:Serie 944U; Capacidad:47Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:1.2Kv; Tipo De Condensador:Can |Cornell Dubilier 944U470K122AAM

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 944U470K122AAM.