Cornell Dubilier 940C20W1K-F

Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 15.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 940C20W1K-F.

New Yorker Electronics

Datasheet5 pages3 years ago

Sager Electronics

element14 APAC

Factory Futures

Master Electronics

Inventory History

3 month trend:
-18.04%

CAD Models

Download Cornell Dubilier 940C20W1K-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cornell Dubilier940C16W1K-F
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cornell Dubilier940C12W1K-F
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cornell Dubilier940C6W1K-F
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupC4GAMUC4100AA1J
Film Capacitor, Polyester, 850V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 940C20W1K-F provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Capacitor, Polypropylene Film, High Dv/Dt, 2000V, 1uF, 940C Series | Cornell-Dubilier 940C20W1K-F
Axial FILM CAPACITOR 940C 2kV 1muF ±10% 1.614Diax2.126L 41.00mmx54.00mm
HV Metallized Polypropylene Film Capacitors 2000V 1.0uF
940C Series 3000 V 4.7 uF ±10% Axial Metallized Polypropylene Film Capacitor
Cap Film 1uF 2000V PP 10% (41 X 54mm) Axial 105C
Capacitor Polypropylene Pp Film 1Uf, 2Kv, 10%, Axial; Rango De Producto:Serie 940C; Capacidad:1Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:2Kv; Tipo De Condensador:- |Cornell Dubilier 940C20W1K-F
CAP, 1µF, 2 KV, 10%, PP; Capacitance: 1µF; Voltage Rating: 2kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: 940C Seri; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 940C20W1KF