Vishay MKP1839510164

Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1839510164.

IHS

Datasheet12 pages3 years ago

element14 APAC

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
+39.54%

CAD Models

Download Vishay MKP1839510164 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2014-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECWFE2W105J
Cap Film 1uF 450V PP 5% (17.5 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 105C Ammo
PanasonicECWFE2J105J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
PanasonicECW-FD2W105J
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Yageo GroupR75PR41004030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Yageo GroupR75MN41004030J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Yageo GroupR75II41004040J
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKP1839510164 provided by its distributors.

Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
VISHAY MKP1839510164 Film Capacitor, 1 F, 160 V, MKP1839 Series,5%, Axial Leaded, PP (Polypropylene)
Cap Film 1uF 160V PP 5% (10.5 X 26.5mm) Axial 100°C Bulk
Avnet Japan
CAPACITOR AXIAL, MKP, 1.0UF, 160V; Capacitance:1000nF; Tolerance, Capacitance:± 5%; Series:MKP 1839; Voltage, Rating:160V; Capacitor Dielectric Type:Polypropylene; Case Style:Axial; Termination Type:Axial Leaded; Temp, Op. Max:100°C;;RoHS Compliant: Yes
CAPACITOR AXIAL, MKP, 1UF, 160V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:1µF; Capacitance Tolerance:± 5%; Voltage Rating:160V; Life Time @ Temperature:2000 hours @ 100°C; Capacitor Case Style:Axial Leaded; Capacitor Mounting:Through Hole; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Body Diameter:10.5mm; External Length / Height:26.5mm; Lead Length:40mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Axial; Series:MKP 1839; Terminal Type:Axial Leaded; Termination Type:Axial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:100V; Voltage Rating VDC:160V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP 1839-510-164
  • MKP 1839510164
  • MKP1839-510-164