
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| New Yorker Electronics | 940C12W1K-F | 0 | 100 | 10h | ||||||||
| RFMW | 940C12W1K-F | 0 | 1 | Bulk | 3h | |||||||
| Onlinecomponents.com | 940C12W1K-F | 0 | 25 | Bulk | ||||||||
| Richardson RFPD | 940C12W1K-F | Contact | 100 | 8h | ||||||||
| Master Electronics | 940C12W1K-F | 0 | 25 |
Download datasheets and manufacturer documentation for Cornell Dubilier 940C12W1K-F.
Download Cornell Dubilier 940C12W1K-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Cornell Dubilier 940C12W1K-F provided by its distributors.
Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:
Download datasheets and manufacturer documentation for Cornell Dubilier 940C12W1K-F.