Vishay MKP1839547164

Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
$ 5.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1839547164.

Newark

Datasheet12 pages7 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages17 years ago
Datasheet4 pages17 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-1.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
Yageo GroupR75PW44704030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
Cornell Dubilier935C2W5K-F
935C 5uF Polypropylene Film Capacitor 250 V dc +/-10% 19.5mm | Cornell-Dubilier 935C2W5K-F
PanasonicECWF2475JA
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKP1839547164 provided by its distributors.

Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
Cap Film 4.7uF 160V PP 5% (15.5 X 41.5mm) Axial 100°C Bulk
Avnet Japan
VISHAY MKP1839547164 Film Capacitor, 4.7 F, 160 V, MKP1839 Series,5%, Axial Leaded, PP (Polypropylene)
CAPACITOR AXIAL, MKP, 4.7UF, 160V; Capacitance:4700nF; Tolerance, Capacitance:± 5%; Series:MKP 1839; Voltage, Rating:160V; Capacitor Dielectric Type:Polypropylene; Case Style:Axial; Termination Type:Axial Leaded; Temp, Op. Max:100°C;;RoHS Compliant: Yes
CAPACITOR AXIAL, MKP, 4.7UF, 160V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:4.7µF; Capacitance Tolerance:± 5%; Voltage Rating:160V; Life Time @ Temperature:2000 hours @ 100°C; Capacitor Case Style:Axial Leaded; Capacitor Mounting:Through Hole; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Body Diameter:15.5mm; External Length / Height:41.5mm; Lead Length:40mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Axial; Series:MKP 1839; Terminal Type:Axial Leaded; Termination Type:Axial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:100V; Voltage Rating VDC:160V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric