Cornell Dubilier 930C2W5K-F

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount
$ 7.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 930C2W5K-F.

IHS

Datasheet5 pages3 years ago

New Yorker Electronics

Electro Sonic

TME

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-05-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell Dubilier935C2W5K-F
935C 5uF Polypropylene Film Capacitor 250 V dc +/-10% 19.5mm | Cornell-Dubilier 935C2W5K-F
Cap Film 5uF 450V PP 10% (31.5 X 11 X 21mm) Radial 27.5mm 0.0085 Ohm 105C Bulk
Cap Film 5uF 1100V PP 10% (31.5 X 19 X 30mm) Radial 27.5mm 0.007 Ohm 105C Bulk
B32796 Series 350 V 5 uF ±10% LS37.5mm AC Filtering Metallized PP Film Capacitor
Cornell DubilierDPM2W4P7K-F
Film Capacitor, Non-polarized, Polypropylene, 250V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
Cornell Dubilier935C1W5K-F
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 930C2W5K-F provided by its distributors.

Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 5uF, Through Hole Mount
Cap Film 5uF 250V PP 10%( 22.6 X 44.4mm) Axial 0.015 Ohm 105C
Metallized Polypropylene Capacitors for DC Filtering 5µF 250V
Axial 930C 175V 5muF ±10% 0.890Diax1.748L 22.60mmx44.40mm
5¦ÌF ¡À10% 250V 175V 15m¦¸ 44.4mm
Film Capacitor Pp 5Uf; Dielectric Type:Metallized Pp; Capacitor Case/Package:Axial Leaded; Capacitance:5Μf; Capacitance Tolerance:± 10%; Voltage(Ac):175V; Voltage(Dc):250V; Capacitor Mounting:Through Hole; Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier 930C2W5K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 930C2W5KF