Cornell Dubilier 935C4W10K-F

Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
$ 22.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 935C4W10K-F.

Master Electronics

Datasheet5 pages3 years ago

New Yorker Electronics

Sager Electronics

Newark

Mouser

Inventory History

3 month trend:
+6.21%

CAD Models

Download Cornell Dubilier 935C4W10K-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-05-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicEZP-E50106LTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Film 10uF 450V PP 10% (31.5 X 15 X 24.5mm) Radial 27.5mm 0.0075 Ohm 105C Bulk
Power Film Capacitor, 10 uF, 450 V, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cornell Dubilier935C1W10K-F
935C 10uF Polypropylene Film Capacitor 100 V dc +/-10% 20.4mm | Cornell-Dubilier 935C1W10K-F
Cornell Dubilier935C2W10K-F
Film Capacitor, Polypropylene, 200V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 935C4W10K-F provided by its distributors.

Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
935C 10UF POLYPROPYLENE FILM CAPACITOR 400 V DC +/-10% 39.2MM
Metallized Polypropylene Film Capacitors POLY MET 400V 10uF
Axial FILM CAPACITOR 935C 400V 10muF ±10% 1.543Diax2.248L 39.20mmx57.10mm
Cap Film 10uF 400V PP 10% (39.2 X 57.1mm) Axial 105C
CAPACITOR POLYPROPYLENE PP FILM 10UF, 400V, 10%, AXIAL; Dielectric Type: Metallized PP; Capacitor Case Style: Axial; Capacitance: 10µF; Capacitance Tolerance: ± 10%; Voltage(AC): 250V; Voltage(DC): 400V; Capa
Capacitor Polypropylene Pp Film 10Uf, 400V, 10%, Axial; Rango De Producto:Serie 935; Capacidad:10Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:400V; Tipo De Condensador:- |Cornell Dubilier 935C4W10K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor