Cornell Dubilier 935C1W10K-F

935C 10uF Polypropylene Film Capacitor 100 V dc +/-10% 20.4mm | Cornell-Dubilier 935C1W10K-F
$ 22.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 935C1W10K-F.

Master Electronics

Datasheet5 pages3 years ago

New Yorker Electronics

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-23.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell Dubilier935C4W10K-F
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cornell Dubilier935C2W10K-F
Film Capacitor, Polypropylene, 200V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Film 10uF 250VAC PP 10% 21.5 X 47mm AXL Bulk
PanasonicEZP-E50106LTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
PanasonicEZP-E1B106MTA
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
PanasonicEZP-E80106LTA
Cap Film 10uF 800V PP 10% (41.5 X 20 X 42mm) Radial Can 37.5mm 0.0158 Ohm 85C Package

Descriptions

Descriptions of Cornell Dubilier 935C1W10K-F provided by its distributors.

935C 10uF Polypropylene Film Capacitor 100 V dc +/-10% 20.4mm | Cornell-Dubilier 935C1W10K-F
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
935C Series 100 V 10 uF ±10 % Axial Metallized Polypropylene Film Capacitor
Metallized Polypropylene Film Capacitors POLY MET 100V 10uF
Axial FILM CAPACITOR 935C 100V 10muF ±10% 0.803Diax1.500L 20.40mmx38.10mm
Cap Film 10uF 100V PP 10% (20.4 X 38.1mm) Axial 105C
CAPACITOR POLYPROPYLENE PP FILM 10UF, 100V, 10%, AXIAL; Capacitance: 10µF; Voltage Rating: 100V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: 935 Series; Capacitor Case Style: -; ESR: 0.009ohm
Capacitor Polypropylene Pp Film 10Uf, 100V, 10%, Axial; Rango De Producto:Serie 935; Capacidad:10Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:100V; Tipo De Condensador:- |Cornell Dubilier 935C1W10K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935C1W10KF